
04025A8R0C4T2A | |
---|---|
DigiKey Part Number | 478-04025A8R0C4T2ATR-ND - Tape & Reel (TR) 478-04025A8R0C4T2ACT-ND - Cut Tape (CT) 478-04025A8R0C4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A8R0C4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A8R0C4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
50 | $0.29560 | $14.78 |
100 | $0.25450 | $25.45 |
500 | $0.18638 | $93.19 |
1,000 | $0.16537 | $165.37 |
2,500 | $0.14330 | $358.25 |
5,000 | $0.13003 | $650.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12152 | $1,215.20 |
20,000 | $0.11594 | $2,318.80 |
30,000 | $0.09555 | $2,866.50 |
50,000 | $0.09101 | $4,550.50 |
70,000 | $0.09077 | $6,353.90 |