GMC04CG821J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG8R0C50NT

DigiKey Part Number
4713-GMC04CG8R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG8R0C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG8R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG8R0C50NT
Description
CAP0402 COG 8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15440$7.72
100$0.13140$13.14
500$0.09294$46.47
1,000$0.08121$81.21
2,500$0.06891$172.28
5,000$0.06153$307.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05547$554.70
20,000$0.05049$1,009.80
30,000$0.04800$1,440.00
50,000$0.04524$2,262.00
70,000$0.04363$3,054.10
100,000$0.04208$4,208.00
120,000$0.04135$4,962.00
240,000$0.03888$9,331.20
250,000$0.03875$9,687.50
Manufacturers Standard Package