CL05C050CB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 25,395
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 17,730
Unit Price: $0.82000

Direct


Murata Electronics
In Stock: 166,330
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.05715
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10498
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.07061
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.28670

Parametric Equivalent


Walsin Technology Corporation
In Stock: 19,890
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,200
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 14,973
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,992
Unit Price: $0.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18674
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52,589
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C050CB5NNNC

DigiKey Part Number
1276-1604-2-ND - Tape & Reel (TR)
1276-1604-1-ND - Cut Tape (CT)
1276-1604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C050CB5NNNC
Description
CAP CER 5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C050CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable