04025A5R0C4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.28414

Direct


TDK Corporation
In Stock: 3,968
Unit Price: $1.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,200
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18508
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 73,623
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,872
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42,780
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,437
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,500
Unit Price: $0.82000
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A5R0C4T2A

DigiKey Part Number
478-04025A5R0C4T2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A5R0C4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A5R0C4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10404$2,080.80