CL05B473MO5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 22,133
Unit Price: $0.83000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03996
Datasheet

Upgrade


KEMET
In Stock: 11,005
Unit Price: $3.39000
Datasheet

Upgrade


KEMET
In Stock: 36,368
Unit Price: $3.64000
Datasheet

Upgrade


KEMET
In Stock: 173,192
Unit Price: $0.83000
Datasheet

Upgrade


KEMET
In Stock: 12,918
Unit Price: $2.89000
Datasheet

Upgrade


KEMET
In Stock: 20,450
Unit Price: $0.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 67,720
Unit Price: $0.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 70,877
Unit Price: $0.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 39,517
Unit Price: $0.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 33,147
Unit Price: $0.83000
Datasheet

Upgrade


YAGEO
In Stock: 156,067
Unit Price: $0.83000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B473MO5NNNC

DigiKey Part Number
1276-1574-1-ND - Cut Tape (CT)
1276-1574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B473MO5NNNC
Description
CAP CER 0.047UF 16V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B473MO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable