0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C473M3RACTU

DigiKey Part Number
399-14279-2-ND - Tape & Reel (TR)
399-14279-1-ND - Cut Tape (CT)
399-14279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473M3RACTU
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C473J3RACTUKEMET14,009399-9954-1-ND$3.54000Upgrade
C0402C473K3RALTUKEMET6,222399-C0402C473K3RALTUCT-ND$2.88000Upgrade
C1005X7R1E473K050BCTDK59,571445-4941-1-ND$0.82000Upgrade
C1005X7R1H473K050BBTDK168,102445-7336-1-ND$0.82000Upgrade
C1005X7R1H473M050BBTDK24,797445-7337-1-ND$0.82000Upgrade
In-Stock: 29,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
50$0.29440$14.72
100$0.25400$25.40
500$0.18498$92.49
1,000$0.16402$164.02
2,500$0.14187$354.68
5,000$0.12855$642.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11763$1,176.30
20,000$0.10864$2,172.80
30,000$0.10414$3,124.20
50,000$0.09915$4,957.50
70,000$0.09624$6,736.80
100,000$0.09344$9,344.00
Manufacturers Standard Package