0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C473K3RALTU

DigiKey Part Number
399-C0402C473K3RALTUTR-ND - Tape & Reel (TR)
399-C0402C473K3RALTUCT-ND - Cut Tape (CT)
399-C0402C473K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473K3RALTU
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.65500$16.55
50$1.21020$60.51
100$1.06360$106.36
500$0.79242$396.21
1,000$0.77414$774.14
2,500$0.70298$1,757.45
5,000$0.65882$3,294.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60581$6,058.10
20,000$0.58462$11,692.40
30,000$0.57673$17,301.90
50,000$0.55994$27,997.00
70,000$0.55013$38,509.10
100,000$0.54068$54,068.00
120,000$0.53621$64,345.20
Manufacturers Standard Package