


CL05B473KO5NNNC | |
---|---|
DigiKey Part Number | 1276-1077-2-ND - Tape & Reel (TR) 1276-1077-1-ND - Cut Tape (CT) 1276-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B473KO5NNNC |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B473KO5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12340 | $6.17 |
100 | $0.10450 | $10.45 |
500 | $0.07310 | $36.55 |
1,000 | $0.06355 | $63.55 |
2,500 | $0.05357 | $133.93 |
5,000 | $0.04755 | $237.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03608 | $360.80 |
20,000 | $0.03564 | $712.80 |
30,000 | $0.03541 | $1,062.30 |
50,000 | $0.03431 | $1,715.50 |
70,000 | $0.03300 | $2,310.00 |
100,000 | $0.03175 | $3,175.00 |
120,000 | $0.03117 | $3,740.40 |