Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CL05B333KP5NNND | |
|---|---|
DigiKey Part Number | CL05B333KP5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B333KP5NNND |
Description | CAP CER 0.033UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B333KP5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B333KO5NNNC | Samsung Electro-Mechanics | 207,477 | 1276-1177-1-ND | $0.82000 | Upgrade |
| CL05B333KP5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05B333KP5NNWCTR-ND | $0.03188 | Parametric Equivalent |
| GRM155R71A333KA01D | Murata Electronics | 87,864 | 490-1315-1-ND | $0.82000 | Direct |
| GRM155R71A333KA01J | Murata Electronics | 0 | GRM155R71A333KA01J-ND | $0.04049 | Direct |
| C0402C333J4RACTU | KEMET | 1,142,846 | 399-C0402C333J4RACTUCT-ND | $3.86000 | Upgrade |







