CL05A474KP5NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 66,256
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 63,916
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 2,246,082
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 96,216
Unit Price: $0.90000
Datasheet

Direct


Taiyo Yuden
In Stock: 221,852
Unit Price: $0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 58,153
Unit Price: $0.90000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 351,463
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 25,916
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47,480
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 97,923
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,763
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,913
Unit Price: $4.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,927
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.15465
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A474KP5NFNC

DigiKey Part Number
1276-1478-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A474KP5NFNC
Description
CAP CER 0.47UF 10V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A474KP5NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.