CL05A225MQ5ZSNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48,693
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03152

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 63
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,093
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.93535
Datasheet

Parametric Equivalent


KEMET
In Stock: 175,930
Unit Price: $4.60000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 722,825
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,475
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 66,997
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,636
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 48,929
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MQ5ZSNC

DigiKey Part Number
1276-6833-2-ND - Tape & Reel (TR)
1276-6833-1-ND - Cut Tape (CT)
1276-6833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A225MQ5ZSNC
Description
CAP CER 2.2UF 6.3V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MQ5ZSNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.