
0402X225M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402X225M6R3CTTR-ND - Tape & Reel (TR) 1292-0402X225M6R3CT-ND - Cut Tape (CT) 1292-0402X225M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X225M6R3CT |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.09620 | $9.62 |
| 500 | $0.06692 | $33.46 |
| 1,000 | $0.05804 | $58.04 |
| 2,500 | $0.04874 | $121.85 |
| 5,000 | $0.04311 | $215.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03853 | $385.30 |
| 20,000 | $0.03476 | $695.20 |
| 30,000 | $0.03287 | $986.10 |
| 50,000 | $0.03078 | $1,539.00 |
| 70,000 | $0.02956 | $2,069.20 |
| 100,000 | $0.02839 | $2,839.00 |

