


CC0402MRX5R5BB225 | |
|---|---|
DigiKey Part Number | 311-1442-2-ND - Tape & Reel (TR) 311-1442-1-ND - Cut Tape (CT) 311-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R5BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72600 | $7.26 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.41360 | $41.36 |
| 500 | $0.27592 | $137.96 |
| 1,000 | $0.24329 | $243.29 |
| 2,500 | $0.20426 | $510.65 |
| 5,000 | $0.19327 | $966.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19134 | $1,913.40 |
| 20,000 | $0.18968 | $3,793.60 |
| 30,000 | $0.18882 | $5,664.60 |
| 120,000 | $0.18674 | $22,408.80 |
| 240,000 | $0.17950 | $43,080.00 |
| 250,000 | $0.17911 | $44,777.50 |

