CL05A105MQ5NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 610,906
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 565,048
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 269,893
Unit Price: $0.83000

Upgrade


Samsung Electro-Mechanics
In Stock: 1,784,657
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 367,409
Unit Price: $0.83000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4
Unit Price: $0.83000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 17
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 239,581
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,253,967
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01766
Datasheet

Direct


Taiyo Yuden
In Stock: 546,355
Unit Price: $0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 168,813
Unit Price: $0.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 187,500
Unit Price: $1.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A105MQ5NNND

DigiKey Part Number
CL05A105MQ5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A105MQ5NNND
Description
CAP CER 1UF 6.3V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A105MQ5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.02359$11,795.00