CL03C180JA3ANNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04613
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 64,884
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 513,480
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 257,528
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.07918

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 143,163
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 33,752
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.05738
Datasheet

Upgrade


Murata Electronics
In Stock: 160,081
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.02240
Datasheet

Upgrade


Murata Electronics
In Stock: 405,637
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,725
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 15,134
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C180JA3ANNC

DigiKey Part Number
1276-1391-2-ND - Tape & Reel (TR)
1276-1391-1-ND - Cut Tape (CT)
1276-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C180JA3ANNC
Description
CAP CER 18PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C180JA3ANNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable