
KGM03ACG1E180GH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E180GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E180GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E180GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E180GH |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E180GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
50 | $0.16300 | $8.15 |
100 | $0.13830 | $13.83 |
500 | $0.09812 | $49.06 |
1,000 | $0.08586 | $85.86 |
2,500 | $0.07294 | $182.35 |
5,000 | $0.06520 | $326.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05678 | $851.70 |
30,000 | $0.05204 | $1,561.20 |
45,000 | $0.04967 | $2,235.15 |
75,000 | $0.04704 | $3,528.00 |
105,000 | $0.04551 | $4,778.55 |
150,000 | $0.04403 | $6,604.50 |
180,000 | $0.04333 | $7,799.40 |
360,000 | $0.04097 | $14,749.20 |
375,000 | $0.04085 | $15,318.75 |