
GRM0335C1E180JA01J | |
---|---|
DigiKey Part Number | 490-14544-2-ND - Tape & Reel (TR) 490-14544-1-ND - Cut Tape (CT) 490-14544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E180JA01J |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E180JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.07580 | $3.79 |
100 | $0.06420 | $6.42 |
500 | $0.04380 | $21.90 |
1,000 | $0.03770 | $37.70 |
2,500 | $0.03132 | $78.30 |
5,000 | $0.02748 | $137.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02303 | $1,151.50 |
100,000 | $0.01426 | $1,426.00 |
150,000 | $0.01422 | $2,133.00 |