CL03A222KP3NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03500

Direct


Murata Electronics
In Stock: 360,392
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.01439
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.09287

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.80755
Datasheet

Upgrade


TDK Corporation
In Stock: 38,129
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.35025
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02638
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,975
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,770
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 89,629
Unit Price: $2.96000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A222KP3NNNC

DigiKey Part Number
1276-1328-2-ND - Tape & Reel (TR)
1276-1328-1-ND - Cut Tape (CT)
1276-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A222KP3NNNC
Description
CAP CER 2200PF 10V X5R 0201
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A222KP3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable