Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61A222KE01D

DigiKey Part Number
490-GRT033R61A222KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61A222KE01DCT-ND - Cut Tape (CT)
490-GRT033R61A222KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61A222KE01D
Description
CAP CER 2200PF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61A222KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09540$4.77
100$0.08070$8.07
500$0.05598$27.99
1,000$0.04832$48.32
2,500$0.04040$101.00
5,000$0.03564$178.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03040$456.00
30,000$0.02749$824.70
45,000$0.02604$1,171.80
75,000$0.02443$1,832.25
105,000$0.02349$2,466.45
150,000$0.02258$3,387.00
180,000$0.02215$3,987.00
360,000$0.02071$7,455.60
375,000$0.02064$7,740.00
Manufacturers Standard Package