
KGM03AR51A222KH | |
---|---|
DigiKey Part Number | 478-KGM03AR51A222KHTR-ND - Tape & Reel (TR) 478-KGM03AR51A222KHCT-ND - Cut Tape (CT) 478-KGM03AR51A222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A222KH |
Description | CAP CER 2200PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A222KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74900 | $17.49 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
500 | $1.02080 | $510.40 |
1,000 | $0.83268 | $832.68 |
2,500 | $0.75469 | $1,886.72 |
5,000 | $0.70772 | $3,538.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.64431 | $9,664.65 |
30,000 | $0.63185 | $18,955.50 |
45,000 | $0.61922 | $27,864.90 |
75,000 | $0.60313 | $45,234.75 |
105,000 | $0.59372 | $62,340.60 |