CIH05T56NJNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Similar


Würth Elektronik
In Stock: 3,085
Unit Price: $1.56000
Datasheet

Similar


Murata Electronics
In Stock: 32,594
Unit Price: $0.82000
Datasheet
CIH05T 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH05T56NJNC

DigiKey Part Number
1276-6281-2-ND - Tape & Reel (TR)
1276-6281-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CIH05T56NJNC
Description
FIXED IND 56NH 180MA 1.4 OHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 180 mA 1.4Ohm Max 0402 (1005 Metric)
EDA/CAD Models
CIH05T56NJNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
750MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable