



744784156A | |
---|---|
DigiKey Part Number | 732-6242-2-ND - Tape & Reel (TR) 732-6242-1-ND - Cut Tape (CT) 732-6242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784156A |
Description | FIXED IND 56NH 200MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784156A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
50 | $1.37120 | $68.56 |
100 | $1.17420 | $117.42 |
500 | $1.07564 | $537.82 |
1,000 | $0.97711 | $977.11 |
2,000 | $0.82931 | $1,658.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43600 | $4,360.00 |