
LQG15HN56NJ02D | |
---|---|
DigiKey Part Number | 490-1094-2-ND - Tape & Reel (TR) 490-1094-1-ND - Cut Tape (CT) 490-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN56NJ02D |
Description | FIXED IND 56NH 200MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN56NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
100 | $0.26600 | $26.60 |
1,000 | $0.21841 | $218.41 |
5,000 | $0.19050 | $952.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18320 | $1,832.00 |
20,000 | $0.17274 | $3,454.80 |
30,000 | $0.16690 | $5,007.00 |
50,000 | $0.15983 | $7,991.50 |
70,000 | $0.15534 | $10,873.80 |
100,000 | $0.15072 | $15,072.00 |
250,000 | $0.13949 | $34,872.50 |
500,000 | $0.13157 | $65,785.00 |