Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31C221JIHNNNE | |
|---|---|
DigiKey Part Number | 1276-3235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31C221JIHNNNE |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C221JIHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31C221JIHNFNE | Samsung Electro-Mechanics | 611,948 | 1276-3234-1-ND | $2.30000 | Parametric Equivalent |
| CL31C221JIHNNCE | Samsung Electro-Mechanics | 0 | 1276-CL31C221JIHNNCETR-ND | $0.71640 | Parametric Equivalent |
| CL31C221JIHNNNF | Samsung Electro-Mechanics | 0 | CL31C221JIHNNNF-ND | $0.96195 | Parametric Equivalent |
| 1206AA221JAT1A | KYOCERA AVX | 6,000 | 478-4719-1-ND | $4.28000 | Direct |
| CC1206JKNPOCBN221 | YAGEO | 4,062 | 311-1504-1-ND | $3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.03022 | $20,604.40 |








-1,30mm_tmb.jpg)