
1206AA221JAT1A | |
|---|---|
DigiKey Part Number | 478-4719-2-ND - Tape & Reel (TR) 478-4719-1-ND - Cut Tape (CT) 478-4719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA221JAT1A |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA221JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.74050 | $174.05 |
| 500 | $1.40342 | $701.71 |
| 1,000 | $1.29924 | $1,299.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17069 | $3,512.07 |
| 6,000 | $1.10778 | $6,646.68 |
| 9,000 | $1.07628 | $9,686.52 |
| 15,000 | $1.04136 | $15,620.40 |
| 21,000 | $1.02094 | $21,439.74 |
| 30,000 | $1.00130 | $30,039.00 |

