
C1206C221JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C221JDGACTUCT-ND - Cut Tape (CT) 399-C1206C221JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221JDGACTU |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.68100 | $56.81 |
| 50 | $4.43140 | $221.57 |
| 100 | $4.04580 | $404.58 |
| 500 | $3.39498 | $1,697.49 |
| 1,000 | $3.19364 | $3,193.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98105 | $7,452.63 |
| 5,000 | $2.85291 | $14,264.55 |
| 7,500 | $2.78871 | $20,915.33 |
| 12,500 | $2.71753 | $33,969.12 |
| 17,500 | $2.67591 | $46,828.43 |
| 25,000 | $2.63589 | $65,897.25 |

