CL21C820JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8,643
Unit Price: $0.99000
Datasheet

Direct


YAGEO
In Stock: 53,499
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,362
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,495
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.38574
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.15259
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31389
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.27534
Datasheet

Upgrade


KEMET
In Stock: 7,945
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 1,526
Unit Price: $1.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.50936
Datasheet

Upgrade


Murata Electronics
In Stock: 733
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.16364
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C820JBANNNC

DigiKey Part Number
1276-1802-2-ND - Tape & Reel (TR)
1276-1802-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21C820JBANNNC
Description
CAP CER 82PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C820JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes