0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C820J5GACTU

DigiKey Part Number
399-C0805C820J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C820J5GACTUCT-ND - Cut Tape (CT)
399-C0805C820J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C820J5GACTU
Description
CAP CER 82PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C820J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56800$5.68
50$0.39520$19.76
100$0.31610$31.61
500$0.23528$117.64
1,000$0.22729$227.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12552$502.08
8,000$0.11534$922.72
12,000$0.11029$1,323.48
20,000$0.10951$2,190.20
28,000$0.10702$2,996.56
Manufacturers Standard Package