
GRM21A5C2E820JW01D | |
---|---|
DigiKey Part Number | 490-5541-2-ND - Tape & Reel (TR) 490-5541-1-ND - Cut Tape (CT) 490-5541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E820JW01D |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E820JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87580 | $43.79 |
100 | $0.70380 | $70.38 |
500 | $0.59880 | $299.40 |
1,000 | $0.51088 | $510.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43230 | $1,729.20 |
8,000 | $0.36478 | $2,918.24 |
12,000 | $0.35158 | $4,218.96 |
20,000 | $0.33695 | $6,739.00 |
28,000 | $0.32747 | $9,169.16 |
40,000 | $0.32017 | $12,806.80 |
48,000 | $0.31628 | $15,181.44 |
96,000 | $0.30315 | $29,102.40 |
100,000 | $0.30246 | $30,246.00 |