CL10B272KB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,353
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 26,501
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,440
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,630
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.41219
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.35892
Datasheet

Upgrade


KEMET
In Stock: 7,285
Unit Price: $2.87000
Datasheet

Upgrade


KEMET
In Stock: 4,824
Unit Price: $2.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,983
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31,963
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,123
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B272KB8NNNC

DigiKey Part Number
1276-2022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B272KB8NNNC
Description
CAP CER 2700PF 50V X7R 0603
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B272KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.