
06035C272KAT2A | |
|---|---|
DigiKey Part Number | 478-1220-2-ND - Tape & Reel (TR) 478-1220-1-ND - Cut Tape (CT) 478-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C272KAT2A |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C272KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.30580 | $30.58 |
| 500 | $0.22560 | $112.80 |
| 1,000 | $0.20093 | $200.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16394 | $655.76 |
| 8,000 | $0.15024 | $1,201.92 |
| 12,000 | $0.14338 | $1,720.56 |
| 20,000 | $0.13579 | $2,715.80 |
| 28,000 | $0.13135 | $3,677.80 |
| 40,000 | $0.12708 | $5,083.20 |

