CL05B562KB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 186,357
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.05904
Datasheet

Upgrade


KEMET
In Stock: 8,590
Unit Price: $3.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,285
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 14,400
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,725
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,661
Unit Price: $2.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31213
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,462
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23,447
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,956
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,578
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.24531
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B562KB5NNNC

DigiKey Part Number
1276-1579-2-ND - Tape & Reel (TR)
1276-1579-1-ND - Cut Tape (CT)
1276-1579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B562KB5NNNC
Description
CAP CER 5600PF 50V X7R 0402
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B562KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.