
KGM05AR71H562JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H562JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H562JHCT-ND - Cut Tape (CT) 478-KGM05AR71H562JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H562JH |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H562JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.28920 | $64.46 |
| 100 | $1.14610 | $114.61 |
| 500 | $0.90452 | $452.26 |
| 1,000 | $0.82996 | $829.96 |
| 2,500 | $0.75141 | $1,878.53 |
| 5,000 | $0.70409 | $3,520.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66515 | $6,651.50 |
| 20,000 | $0.63309 | $12,661.80 |
| 30,000 | $0.61703 | $18,510.90 |
| 50,000 | $0.59924 | $29,962.00 |
| 70,000 | $0.58883 | $41,218.10 |
| 100,000 | $0.57882 | $57,882.00 |

