KGM05AR71H562KN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 7,786
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 18,635
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,595
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,846
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,833
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.38856
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,274
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23,191
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,787
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H562KN

DigiKey Part Number
478-KGM05AR71H562KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71H562KN
Description
CAP CER 5600PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H562KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.26459$13,229.50
Manufacturers Standard Package