CL05B472JA5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 27,591
Unit Price: $3.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 92,637
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 104,247
Unit Price: $2.45000
Datasheet

Similar


Würth Elektronik
In Stock: 17,778
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01996
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,444
Unit Price: $3.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,737
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.22856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20183
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.34931
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B472JA5NNNC

DigiKey Part Number
1276-1567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B472JA5NNNC
Description
CAP CER 4700PF 25V X7R 0402
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B472JA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable