



885012205048 | |
|---|---|
DigiKey Part Number | 732-7543-2-ND - Tape & Reel (TR) 732-7543-1-ND - Cut Tape (CT) 732-7543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205048 |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.13220 | $6.61 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.07882 | $39.41 |
| 1,000 | $0.06861 | $68.61 |
| 2,500 | $0.05792 | $144.80 |
| 5,000 | $0.05151 | $257.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04594 | $459.40 |
| 20,000 | $0.04165 | $833.00 |
| 30,000 | $0.03951 | $1,185.30 |
| 50,000 | $0.03713 | $1,856.50 |
| 70,000 | $0.03575 | $2,502.50 |
| 100,000 | $0.03442 | $3,442.00 |
| 120,000 | $0.03378 | $4,053.60 |
| 240,000 | $0.03166 | $7,598.40 |
| 250,000 | $0.03155 | $7,887.50 |


