CL05B222KB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 99,392
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 89,092
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03178
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 156,107
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 55,572
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 4,319
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 145,350
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,405
Unit Price: $2.72000
Datasheet

Direct


Vishay Vitramon
In Stock: 23,332
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 657,328
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 180,090
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B222KB5NCNC

DigiKey Part Number
1276-1533-2-ND - Tape & Reel (TR)
1276-1533-1-ND - Cut Tape (CT)
1276-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B222KB5NCNC
Description
CAP CER 2200PF 50V X7R 0402
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B222KB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable