2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105B7222KV-F

DigiKey Part Number
587-1221-2-ND - Tape & Reel (TR)
587-1221-1-ND - Cut Tape (CT)
587-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105B7222KV-F
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105B7222KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASU105SB7222KFNA01Taiyo Yuden2,473587-MSASU105SB7222KFNA01CT-ND$0.82000Direct
C0402C222K5RACTUKEMET485,868399-C0402C222K5RACTUCT-ND$0.82000Direct
CC0402KRX7R9BB222YAGEO617,482311-1037-1-ND$0.82000Direct
CL05B222KB5NNNCSamsung Electro-Mechanics142,2381276-1054-1-ND$0.82000Direct
KGM05AR71H222KHKYOCERA AVX77,855478-KGM05AR71H222KHCT-ND$0.82000Direct
In-Stock: 7,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12000$6.00
100$0.10110$10.11
500$0.07054$35.27
1,000$0.06117$61.17
2,500$0.05137$128.43
5,000$0.04553$227.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04072$407.20
20,000$0.03678$735.60
30,000$0.03481$1,044.30
50,000$0.03263$1,631.50
70,000$0.03136$2,195.20
100,000$0.03013$3,013.00
Manufacturers Standard Package