


CL05B222JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1532-2-ND - Tape & Reel (TR) 1276-1532-1-ND - Cut Tape (CT) 1276-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B222JB5NNNC |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B222JB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12990 | $12.99 |
| 500 | $0.09176 | $45.88 |
| 1,000 | $0.08008 | $80.08 |
| 2,500 | $0.06778 | $169.45 |
| 5,000 | $0.06040 | $302.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05434 | $543.40 |
| 20,000 | $0.04937 | $987.40 |
| 30,000 | $0.04688 | $1,406.40 |
| 50,000 | $0.04413 | $2,206.50 |
| 70,000 | $0.04252 | $2,976.40 |
| 100,000 | $0.04098 | $4,098.00 |

