
PR30-18V-450-1C-E | |
---|---|
DigiKey Part Number | 2223-PR30-18V-450-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR30-18V-450-1C-E |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-18V-450-1C-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $8.52000 | $85.20 |
25 | $8.13640 | $203.41 |
50 | $7.86000 | $393.00 |
100 | $7.59070 | $759.07 |
250 | $7.24876 | $1,812.19 |
500 | $7.00016 | $3,500.08 |
1,000 | $6.75995 | $6,759.95 |
5,000 | $6.23294 | $31,164.70 |