
OA254AN-11-2WB | |
---|---|
DigiKey Part Number | 1053-OA254AN-11-2WB-ND |
Manufacturer | |
Manufacturer Product Number | OA254AN-11-2WB |
Description | FAN AC 254MM(10") 115V 620CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 600.0 CFM (16.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA254AN-11-2WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 600.0 CFM (16.80m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
Power (Watts) | 45.00W | |
RPM | 2000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $738.49000 | $738.49 |
10 | $651.66200 | $6,516.62 |