SBS1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 1
Unit Price: $320.97000
Datasheet
SBS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS1

DigiKey Part Number
2378-SBS1-ND
Manufacturer
Manufacturer Product Number
SBS1
Description
600V 1A 1 3/8X13/32 FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.382" L (10.30mm x 35.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$121.50000$121.50
5$100.84200$504.21
10$93.04600$930.46
50$77.12720$3,856.36
100$71.10140$7,110.14
250$63.80656$15,951.64
500$58.74998$29,374.99
1,000$54.88069$54,880.69
Manufacturers Standard Package