
CES-28266-24-L200 | |
|---|---|
DigiKey Part Number | 2223-CES-28266-24-L200-ND |
Manufacturer | |
Manufacturer Product Number | CES-28266-24-L200 |
Description | SPEAKER, 28 X 26MM RECTANGLE, 6. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.50 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" L x 1.024" W (28.00mm x 26.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 10 | $35.32800 | $353.28 |
| 25 | $31.90600 | $797.65 |
| 66 | $28.72045 | $1,895.55 |
| 132 | $26.68439 | $3,522.34 |
| 264 | $24.82424 | $6,553.60 |
| 528 | $23.12265 | $12,208.76 |
| 1,056 | $21.56431 | $22,771.91 |



