
CES-36269-24-L200 | |
|---|---|
DigiKey Part Number | 2223-CES-36269-24-L200-ND |
Manufacturer | |
Manufacturer Product Number | CES-36269-24-L200 |
Description | SPEAKER, 36 X 26MM RECTANGLE, 9M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 111.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.417" L x 1.024" W (36.00mm x 26.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $33.16600 | $331.66 |
| 40 | $28.45250 | $1,138.10 |
| 80 | $26.40638 | $2,112.51 |
| 120 | $25.29417 | $3,035.30 |
| 280 | $23.15114 | $6,482.32 |
| 520 | $21.72673 | $11,297.90 |
| 1,000 | $20.33900 | $20,339.00 |


