
CES-46257-24-L200 | |
|---|---|
DigiKey Part Number | 2223-CES-46257-24-L200-ND |
Manufacturer | |
Manufacturer Product Number | CES-46257-24-L200 |
Description | SPEAKER, 46 X 25.35MM RECTANGLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 580 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 580 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.811" L x 0.998" W (46.00mm x 25.35mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.13000 | $58.13 |
| 10 | $44.61000 | $446.10 |
| 32 | $39.25250 | $1,256.08 |
| 64 | $36.43922 | $2,332.11 |
| 128 | $33.87063 | $4,335.44 |
| 256 | $31.52367 | $8,070.06 |
| 512 | $29.37516 | $15,040.08 |
| 1,024 | $27.82978 | $28,497.69 |


