63YXG680MEFC18X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2,571
Unit Price: $29.80000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $14.41000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 724
Unit Price: $6.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $17.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.20050
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG680MEFC18X20

DigiKey Part Number
63YXG680MEFC18X20-ND
Manufacturer
Manufacturer Product Number
63YXG680MEFC18X20
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG680MEFC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
682 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes