KZN SERIES 18x21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN800ELL681MM20S

DigiKey Part Number
565-4122-ND
Manufacturer
Manufacturer Product Number
EKZN800ELL681MM20S
Description
CAP ALUM 680UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.368 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.33000$17.33
10$11.37200$113.72
50$8.89580$444.79
100$8.11490$811.49
500$6.77128$3,385.64
1,000$6.34842$6,348.42
2,500$5.89734$14,743.35
5,000$5.62270$28,113.50
Manufacturers Standard Package