ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLJ680M16X40

DigiKey Part Number
1189-1047-ND
Manufacturer
Manufacturer Product Number
100ZLJ680M16X40
Description
CAP ALUM 680UF 20% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLJ680M16X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.931 A @ 120 Hz
Ripple Current @ High Frequency
3.51 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.72000$29.72
10$20.05100$200.51
50$16.02460$801.23
200$13.69965$2,739.93
600$12.38055$7,428.33
1,000$11.88739$11,887.39
2,600$11.12824$28,933.42
5,000$10.71035$53,551.75
Manufacturers Standard Package