63YXF47MEFC8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.02099
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.02099
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 697
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.40432
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,182
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,278
Unit Price: $4.11000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF47MEFC8X11.5

DigiKey Part Number
1189-2353-ND
Manufacturer
Manufacturer Product Number
63YXF47MEFC8X11.5
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF47MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
630 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes