63YXM47MEFR8X11.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.02099
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.02099
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,278
Unit Price: $4.11000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXM47MEFR8X11.5

DigiKey Part Number
1189-63YXM47MEFR8X11.5-ND
Manufacturer
Manufacturer Product Number
63YXM47MEFR8X11.5
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.85300$28.53
50$2.11620$105.81
100$1.88190$188.19
500$1.47740$738.70
2,000$1.24342$2,486.84
4,000$1.15512$4,620.48
6,000$1.11055$6,663.30
Manufacturers Standard Package